7-1879683-1

Heilind Number:AMP7-1879683-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879683-1
ECAD Model:
3D Model

Description:

H8 576R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879683-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:576 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879683-1

Detailed Description

Enhance your circuitry with the H8 576R Thin Film Resistor, boasting a remarkably precise 0.1% tolerance and a low temperature coefficient of ±50 ppm/°C. Designed for optimal performance, this through-hole resistor offers a resistance of 576 Ω and a power rating of .25 W, making it ideal for a wide range of applications. With a rated voltage of 350 V and operating temperature range of -55 to 155 °C, it ensures reliability in diverse environments. Its compact axial leaded design, measuring 7.2 x 2.5 mm, and tinned copper leads facilitate easy installation. Upgrade your electronic projects with this high-quality component, guaranteed to meet your stringent requirements.