| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879685-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 64.9 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879685-0 |
7-1879685-0
| Heilind Number: | AMP7-1879685-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879685-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuitry with this H8 64K9 resistor, featuring a low tolerance of .1% and a temperature coefficient of ±50 ppm/°C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for high-performance applications. Its thin film element ensures reliable and consistent performance, while the tinned copper leads provide secure termination. Operating in a wide temperature range from -55 to 155 °C, this resistor is suitable for various environments. Upgrade your design with this high-quality through-hole resistor.

