7-1879685-2

Heilind Number:AMP7-1879685-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879685-2
ECAD Model:
3D Model

Description:

H8 68K1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879685-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:68.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879685-2

Detailed Description

Upgrade your electronic projects with the H8 68K1 0.1% 50PPM resistor. This high-quality component boasts a power rating of .25 W, ensuring reliable performance in a variety of applications. With a resistance of 68.1 KΩ and thin film element type, it guarantees precision and accuracy in your circuitry. The axial leaded mount type and tinned copper leads make for easy installation, while the wide operating temperature range of -55 to 155 °C ensures stability in diverse environments. RoHS compliance and a tolerance of .1% reflect our commitment to quality and sustainability. Trust in this resistor for consistent and efficient operation in your through hole resistor setups.