7-1879685-3

Heilind Number:AMP7-1879685-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879685-3
ECAD Model:
3D Model

Description:

H8 69K8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879685-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:69.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879685-3

Detailed Description

Enhance precision in your electronic circuitry with our H8 69K8 resistor, boasting a remarkable 0.1% tolerance and ±50 ppm/°C temperature coefficient for reliable performance in a wide operating temperature range of -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded component is ideal for high-power applications. Its thin film element construction ensures accuracy, while the tinned copper leads guarantee secure termination. Measuring 7.2 x 2.5 mm, it offers a compact solution without compromising on functionality. Upgrade your design with this high-quality resistor, a dependable choice for professionals and hobbyists alike. Note: This product is not RoHS compliant.