7-1879685-4

Heilind Number:AMP7-1879685-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879685-4
ECAD Model:
3D Model

Description:

H8 71K5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879685-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:71.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879685-4

Detailed Description

Enhance the precision and reliability of your electronic circuit with this high-performance through-hole resistor. Featuring a thin film element, it offers a resistance of 71.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Operating at a wide temperature range of -55 to 155 °C, this resistor is suitable for various environments. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures consistent and stable performance. Its axial leaded mount type and tinned copper termination provide easy installation and secure connection. Perfect for applications that demand accuracy and durability, this resistor is a reliable choice for your electronic projects.