7-1879685-5

Heilind Number:AMP7-1879685-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879685-5
ECAD Model:
3D Model

Description:

H8 73K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879685-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:73.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879685-5

Detailed Description

Upgrade your electronic projects with the precision and reliability of this thin film axial leaded resistor. With a resistance of 73.2 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. Operating at temperatures between -55 and 155 °C, and with a power rating of 0.25 W, this resistor is designed for durability. Its tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement. The ±50 ppm/°C temperature coefficient guarantees stable operation, and with a rated voltage of 350 V, it's suitable for various circuitry needs. Upgrade to this high-quality component for optimal performance in your projects.