7-1879685-7

Heilind Number:AMP7-1879685-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879685-7
ECAD Model:
3D Model

Description:

H8 76K8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879685-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:76.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879685-7

Detailed Description

Upgrade your electronic components with this high-quality H8 76K8 resistor, designed for precision performance. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accuracy in demanding applications. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for use in various environments. The axial leaded mount type and tinned copper leads make for easy installation, while the rated voltage of 350 V and power rating of .25 W provide reliable power handling. RoHS compliance further guarantees its environmental friendliness. Indispensable for circuit design, this resistor is a valuable addition to your inventory of through hole components.