| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879686-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 698 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879686-0 |
7-1879686-0
| Heilind Number: | AMP7-1879686-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879686-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the high-performance H8 698K resistor, featuring a precise .1% tolerance and ±50 ppm/°C temperature coefficient for reliable operation in extreme conditions. With a power rating of .25 W and a rated voltage of 350 V, this axial-leaded component guarantees optimal performance in a compact 7.2 x 2.5 mm package. Constructed with a thin film element and tinned copper leads, it offers a resistance of 698 KΩ, making it ideal for a wide range of applications. Whether you're a hobbyist or a professional, this resistor is the perfect choice for your through-hole assembly needs. Please note that this component is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


