7-1879686-1

Heilind Number:AMP7-1879686-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879686-1
ECAD Model:
3D Model

Description:

H8 715K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879686-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:715 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879686-1

Detailed Description

Enhance precision in your electronic circuitry with this high-performance axial leaded resistor. Featuring a thin film element, it boasts an incredibly tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring reliable and accurate operation even in extreme environments. With a resistance of 715 KΩ and a power rating of 0.25 W, this resistor is ideal for applications where stability is paramount. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide secure and efficient connectivity. Operating flawlessly within a wide temperature range of -55 to 155 °C and rated for a voltage of 350 V, this component is a dependable choice for demanding projects. Whether you're a hobbyist or a professional, this through-hole resistor guarantees top-notch performance.