| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879686-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 732 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879686-2 |
7-1879686-2
| Heilind Number: | AMP7-1879686-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879686-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 732K resistor. With a resistance of 732 KΩ and a tolerance of 0.1%, it delivers accurate performance even in extreme temperatures ranging from -55 to 155 °C. This thin film resistor is built to last, with a power rating of .25 W and a rated voltage of 350 V. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Trust in its ±50 ppm/°C temperature coefficient for consistent operation. Perfect for a wide range of applications, this resistor is a valuable addition to any electronics project. (117 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


