7-1879686-3

Heilind Number:AMP7-1879686-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879686-3
ECAD Model:
3D Model

Description:

H8 750K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879686-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879686-3

Detailed Description

Enhance the performance of your electronic circuit with this precision H8 750K resistor. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and stable resistance values even in extreme operating conditions ranging from -55 to 155 °C. The thin film technology guarantees reliable performance, while the 350 V rated voltage and 0.25 W power rating make it suitable for a wide range of applications. Its compact axial leaded design, measuring 7.2 x 2.5 mm, with tinned copper leads, allows for easy installation on PCBs. Whether you're working on industrial equipment or consumer electronics, this resistor is an essential component for precise and efficient circuitry. Note: This product is not RoHS compliant.