7-1879687-7

Heilind Number:AMP7-1879687-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879687-7
ECAD Model:
3D Model

Description:

H4 61R9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879687-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:61.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879687-7

Detailed Description

Enhance your electronic circuitry with the precision of the H4 61R9 0.1% 100PPM resistor. This axial leaded component boasts a power rating of .5 W, ensuring reliable performance in demanding applications. With tinned copper leads for secure connectivity, it offers a resistance of 61.9 Ω and a wide operating temperature range of -55 to 155 °C. The thin film element provides exceptional accuracy, with a tolerance of .1% and a temperature coefficient of ±100 ppm/°C. Measuring 10 x 3.7 mm, this resistor is designed for through-hole mounting and is rated for a voltage of 350 V. Ideal for various electronic projects, it guarantees high performance and durability. Please note that this product is not RoHS compliant.