| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879687-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 64.9 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879687-9 |
7-1879687-9
| Heilind Number: | AMP7-1879687-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879687-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4 64R9 0.1% 100PPM Axial Leaded Resistor. This thin film resistor boasts a power rating of 0.5W and a low resistance of 64.9Ω, ensuring precise and efficient performance. With tinned copper leads for easy installation, it can handle a rated voltage of 350V and operates reliably in temperatures ranging from -55 to 155°C. The ±100 ppm/°C temperature coefficient guarantees stability under varying conditions. Measuring 10 x 3.7mm, this resistor is perfect for through hole applications, providing the durability and accuracy your project demands. Upgrade your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


