| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879688-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 562 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879688-0 |
7-1879688-0
| Heilind Number: | AMP7-1879688-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879688-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of our H4 562R resistor. With a resistance of 562 ohms, a tolerance of 0.1%, and a power rating of 0.5W, this thin film resistor guarantees reliable performance in a wide temperature range from -55 to 155°C. Its axial leaded design and tinned copper leads ensure easy and secure installation, while its 350V rated voltage and low temperature coefficient of ±100 ppm/°C make it suitable for a variety of applications. Upgrade your electronic projects with this high-quality component, compliant with RoHS regulations for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


