7-1879689-2

Heilind Number:AMP7-1879689-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879689-2
ECAD Model:
3D Model

Description:

H4 6K34 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879689-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879689-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality H4 6K34 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. Designed for through-hole mounting, this resistor features tinned copper leads for easy and secure installation. Its thin film element construction guarantees efficient power dissipation, with a power rating of 0.5 W and a rated voltage of 350 V. Measuring 10 x 3.7 mm, it is compact yet durable, ideal for various industrial and electronic applications. Upgrade your projects with this reliable component and experience enhanced functionality and longevity.