7-1879689-3

Heilind Number:AMP7-1879689-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879689-3
ECAD Model:
3D Model

Description:

H4 6K49 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879689-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879689-3

Detailed Description

Enhance the precision and stability of your circuit with the H4 Thin Film Resistor. With a resistance of 6.49 KΩ and a tolerance of 0.1%, this axial leaded resistor ensures accurate performance in a variety of applications. Operating at a temperature range of -55 to 155 °C and with a rated voltage of 350 V, it offers reliable functionality even in harsh environments. The tinned copper leads provide secure connections, while the ±100 ppm/°C temperature coefficient guarantees consistent operation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, with a power rating of .5 W. Ideal for through-hole mounting, it is a valuable component for your electronic projects. Please note, this product is not RoHS compliant.