7-1879689-4

Heilind Number:AMP7-1879689-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879689-4
ECAD Model:
3D Model

Description:

H4 6K65 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879689-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879689-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 6K65 resistor. Designed for consistent performance, it boasts a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring accurate resistance even in fluctuating environments. With a power rating of .5W and a rated voltage of 350V, it can handle demanding applications with ease. The thin film element and tinned copper leads guarantee efficient conductivity, while the axial leaded mount type allows for easy installation. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is a versatile and durable choice for your electronic projects. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your circuit design with this indispensable through-hole resistor.