7-1879689-6

Heilind Number:AMP7-1879689-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879689-6
ECAD Model:
3D Model

Description:

H4 6K98 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879689-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.98 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879689-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 6K98 0.1% 100PPM thin film resistor. With a resistance of 6.98 KΩ and a power rating of 0.5 W, it's suitable for a wide range of applications. The axial leaded design with tinned copper terminals ensures easy and secure installation. Operating efficiently in temperatures ranging from -55 to 155 °C, and rated for up to 350 V, this resistor offers consistent performance even in demanding environments. Its ±100 ppm/°C temperature coefficient guarantees accurate operation, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for use in various electronic devices, this through-hole resistor is a valuable addition to any project.