7-1879690-0

Heilind Number:AMP7-1879690-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879690-0
ECAD Model:
3D Model

Description:

H4 64K9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879690-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:64.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879690-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 resistor. With a resistance of 64.9 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. The thin film element and tinned copper leads guarantee efficient conduction, while the axial leaded mount type facilitates easy installation. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its ±100 ppm/°C temperature coefficient further enhances its stability. Upgrade your electronic projects with this high-quality through-hole resistor.