7-1879690-1

Heilind Number:AMP7-1879690-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879690-1
ECAD Model:
3D Model

Description:

H4 66K5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879690-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:66.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879690-1

Detailed Description

Enhance your circuitry with the H4 66K5 0.1% Thin Film Resistor, meticulously crafted for precision performance. With a resistance of 66.5 KΩ and a power rating of .5 W, this resistor ensures stable operation in a wide temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads guarantee secure and efficient connectivity. The ±100 ppm/°C temperature coefficient and .1% tolerance provide accurate and reliable signal control. Measuring 10 x 3.7 mm, this component is compact yet robust, suitable for various applications. Trust in its quality construction and elevate your projects with ease.