7-1879690-2

Heilind Number:AMP7-1879690-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879690-2
ECAD Model:
3D Model

Description:

H4 68K1 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879690-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:68.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879690-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 resistor. Boasting a resistance of 68.1 KΩ with a tight tolerance of 0.1%, this thin film resistor guarantees accurate performance. Its axial leaded mount type and tinned copper terminations ensure easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 155 °C, it's suitable for various applications. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor offers exceptional durability. Trust in its ±100 ppm/°C temperature coefficient for consistent performance over time. Crafted for quality and efficiency, it's a valuable component for any electronic setup. Note: This product is not RoHS compliant.