7-1879690-6

Heilind Number:AMP7-1879690-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879690-6
ECAD Model:
3D Model

Description:

H4 75K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879690-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:75 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879690-6

Detailed Description

Upgrade your circuit with precision and reliability using this H4 75K 0.1% 100PPM resistor. With a power rating of 0.5W and a tolerance of 0.1%, this axial leaded component ensures accurate performance in a wide operating temperature range of -55 to 155°C. Its thin film element type and tinned copper leads guarantee efficient conductivity, while the ±100 ppm/°C temperature coefficient maintains stability under varying conditions. RoHS compliance reflects our commitment to environmental responsibility. Ideal for a range of applications, this resistor measures 10 x 3.7mm and is rated for 350V, making it a versatile and essential component for your electronics projects.