7-1879690-7

Heilind Number:AMP7-1879690-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879690-7
ECAD Model:
3D Model

Description:

H4 76K8 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879690-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:76.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879690-7

Detailed Description

Enhance precision in your electronic circuits with our H4 Thin Film Resistor. This high-quality component boasts a resistance of 76.8 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating effortlessly in a wide temperature range from -55 to 155 °C, it is reliable in various environments. The axial leaded mount type and tinned copper leads make for easy and secure installation. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for power-intensive tasks. Its ±100 ppm/°C temperature coefficient guarantees stable operation even in fluctuating conditions. Trust in the durability and precision of our Thin Film Resistor for your through hole applications.