7-1879690-8

Heilind Number:AMP7-1879690-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879690-8
ECAD Model:
3D Model

Description:

H4 78K7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879690-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:78.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879690-8

Detailed Description

Enhance your electronic circuitry with precision and reliability using our H4 Thin Film Through Hole Resistor. With a resistance of 78.7 KΩ and a tolerance of 0.1%, this component ensures accurate performance in a wide operating temperature range from -55 to 155°C. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for various applications. Featuring tinned copper leads for easy installation, this axial-leaded resistor guarantees secure termination. With a temperature coefficient of ±100 ppm/°C, it offers stability over time. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Upgrade your projects with this essential component for optimal functionality.