| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879691-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 787 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879691-5 |
7-1879691-5
| Heilind Number: | AMP7-1879691-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879691-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H4 thin film resistor, boasting a resistance of 787KΩ with a tight tolerance of 0.1%. Designed for reliable operation in a wide temperature range from -55 to 155 °C, this axial leaded resistor ensures stability even in harsh environments. With a power rating of 0.5W and a rated voltage of 350V, it's ideal for various electronic applications. The tinned copper leads provide secure connections, and its ±100 ppm/°C temperature coefficient guarantees accurate resistance values. Measuring 10 x 3.7 mm, this resistor is RoHS compliant, making it a sustainable choice for your projects. Trust in its performance for critical operations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


