| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879692-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 52.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879692-0 |
7-1879692-0
| Heilind Number: | AMP7-1879692-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879692-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 52R3 resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this thin film resistor guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for demanding applications. Its compact axial leaded design with tinned copper leads ensures easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


