7-1879692-1

Heilind Number:AMP7-1879692-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879692-1
ECAD Model:
3D Model

Description:

H8 53R6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879692-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:53.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879692-1

Detailed Description

Enhance your circuitry with precision and reliability using this H8 53R6 resistor. With a resistance of 53.6 Ω and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. Operating at temperatures from -55 to 155 °C, and with a rated voltage of 350 V, this thin film resistor is suitable for demanding environments. Its axial leaded mount type and tinned copper termination provide secure and efficient connectivity. With a power rating of 0.25 W and a temperature coefficient of ±100 ppm/°C, this component guarantees stable operation. Ideal for through hole installations, it offers high-quality performance in various electronic systems. Please note, this product is not RoHS compliant. Elevate your projects with the reliability of this through hole resistor.