7-1879692-3

Heilind Number:AMP7-1879692-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879692-3
ECAD Model:
3D Model

Description:

H8 56R2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879692-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879692-3

Detailed Description

Enhance circuit performance with our precision H8 56R2 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C. This thin film resistor, designed for through-hole mounting, offers reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures stable and efficient functionality. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various electronic applications, while the tinned copper leads guarantee secure connectivity. Trust in the quality and accuracy of this resistor for your projects.