7-1879692-5

Heilind Number:AMP7-1879692-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879692-5
ECAD Model:
3D Model

Description:

H8 59R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879692-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:59 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879692-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. With a resistance of 59 ohms and a tolerance of 0.1%, it ensures accurate performance in various applications. The thin film element and ±100 ppm/°C temperature coefficient guarantee stability even in demanding environments. Operating between -55 and 155 °C, this resistor is suitable for a wide range of conditions. Rated for 350 V and with a power rating of 0.25 W, it offers excellent performance in power circuits. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide secure connectivity. Perfect for through-hole mounting, this component is a valuable addition to any electronics toolkit.