7-1879692-8

Heilind Number:AMP7-1879692-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879692-8
ECAD Model:
3D Model

Description:

H8 63R4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879692-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:63.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879692-8

Detailed Description

Enhance circuit performance with our precision H8 63R4 axial leaded resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The compact 7.2 x 2.5 mm dimensions make it easy to integrate, while the tinned copper leads provide secure connections. Ideal for high-precision electronic systems, this resistor guarantees reliability and performance, meeting the demands of even the most intricate circuit designs.