7-1879692-9

Heilind Number:AMP7-1879692-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879692-9
ECAD Model:
3D Model

Description:

H8 64R9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879692-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:64.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879692-9

Detailed Description

Enhance your electronic circuits with the precision and reliability of our H8 64R9 0.1% 100PPM Thin Film Resistor. Designed for optimal performance, this resistor boasts a nominal resistance of 64.9 Ω with a tight tolerance of .1%. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it's suitable for various applications. With a power rating of .25 W and a temperature coefficient of ±100 ppm/°C, this resistor guarantees stable and accurate performance. Upgrade your projects with this high-quality component, perfect for demanding Through Hole applications.