| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879693-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 562 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879693-0 |
7-1879693-0
| Heilind Number: | AMP7-1879693-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879693-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision-engineered H8 resistor, meticulously designed for optimal performance. With a resistance rating of 562 ohms and a tolerance of 0.1%, this thin-film element ensures accurate and reliable operation. Operating flawlessly in a wide temperature range from -55 to 155°C, it's suitable for various environmental conditions. Featuring axial leaded mounting and tinned copper terminations, installation is a breeze. Rest assured of its quality, with a power rating of 0.25W and a voltage limit of 350V. Perfect for a range of applications, this resistor guarantees stability and longevity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


