7-1879693-1

Heilind Number:AMP7-1879693-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879693-1
ECAD Model:
3D Model

Description:

H8 576R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879693-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:576 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879693-1

Detailed Description

Experience exceptional precision with our H8 576R resistor, crafted with a thin film element for unparalleled accuracy. Boasting a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this resistor guarantees reliable performance even in extreme conditions, with an operating temperature range of -55 to 155 °C. Its axial leaded mount type and tinned copper termination ensure seamless integration, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is a dependable choice for your circuit design needs.