| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879693-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 604 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879693-3 |
7-1879693-3
| Heilind Number: | AMP7-1879693-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879693-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H8 604R Thin Film Resistor, a precision component designed for optimal performance. With a resistance of 604 ohms and a tolerance of 0.1%, this resistor ensures accurate signal processing in a variety of applications. Operating within a wide temperature range of -55 to 155°C and rated for 350V, it offers reliability in diverse environments. Its axial leaded mount type and tinned copper leads make for easy installation and secure connectivity. Trust in the H8 604R for consistent and efficient resistance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


