7-1879694-0

Heilind Number:AMP7-1879694-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879694-0
ECAD Model:
3D Model

Description:

H8 6K04 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879694-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.04 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879694-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 6K04 resistor. Featuring a thin film element, it offers a resistance of 6.04 KΩ with a tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.25 W and a maximum operating temperature range of -55 to 155 °C, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper termination provide easy installation and a secure connection. RoHS compliant and rated for 350 V, it meets international standards for environmental responsibility and safety. Upgrade your through hole resistor setup with this high-quality component.