7-1879694-1

Heilind Number:AMP7-1879694-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879694-1
ECAD Model:
3D Model

Description:

H8 6K19 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879694-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.19 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879694-1

Detailed Description

Enhance your circuitry with precision and reliability using this axial leaded resistor. Featuring a thin film element, it offers a resistance of 6.19 KΩ with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C. With a power rating of 0.25 W and a voltage rating of 350 V, it ensures optimal performance even in extreme operating temperatures ranging from -55 to 155 °C. The tinned copper leads provide secure termination, making it a durable choice for various applications. Upgrade your through-hole resistors with this high-quality component.