7-1879694-2

Heilind Number:AMP7-1879694-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879694-2
ECAD Model:
3D Model

Description:

H8 6K34 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879694-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879694-2

Detailed Description

Achieve precision in your circuitry with this high-performance H8 6K34 resistor. Featuring a thin film element type and a tight tolerance of 0.1%, it ensures accurate resistance of 6.34 KΩ with minimal deviation. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is suitable for diverse environments. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable performance in demanding applications. The axial leaded mount type and tinned copper termination provide easy installation and secure connectivity. Designed for through-hole assembly, it is ideal for various electronic projects. Upgrade your design with this exceptional component that guarantees stability and precision.