7-1879694-4

Heilind Number:AMP7-1879694-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879694-4
ECAD Model:
3D Model

Description:

H8 6K65 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879694-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879694-4

Detailed Description

Experience precision and reliability with our H8 6K65 0.1% Thin Film Resistor. Designed for through-hole mounting, this resistor offers a power rating of .25 W and a resistance of 6.65 KΩ with a tolerance of .1%. Its tinned copper leads ensure secure termination, while its operating temperature range of -55 to 155 °C and rated voltage of 350 V make it suitable for a variety of applications. With a temperature coefficient of ±100 ppm/°C, you can trust in its stability and performance. This resistor is ideal for use in demanding environments where accuracy is paramount. Please note, it is not RoHS compliant. Elevate your electronic projects with the precision and quality of our Thin Film Resistor.