7-1879694-5

Heilind Number:AMP7-1879694-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879694-5
ECAD Model:
3D Model

Description:

H8 6K81 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879694-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.81 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879694-5

Detailed Description

Enhance circuit performance with our H8 6K81 0.1% Thin Film Resistor, meticulously crafted to deliver precise resistance of 6.81 KΩ with a low temperature coefficient of ±100 ppm/°C. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor ensures reliability even in extreme conditions. With a power rating of .25 W and a rated voltage of 350 V, it offers robust performance for various applications. Featuring axial leaded mount type and tinned copper leads termination, installation is a breeze. Perfect for demanding environments, this resistor guarantees accuracy and stability, making it a vital component for any electronic setup.