7-1879695-0

Heilind Number:AMP7-1879695-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879695-0
ECAD Model:
3D Model

Description:

H8 64K9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879695-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:64.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879695-0

Detailed Description

Upgrade your circuit with precision and reliability using this high-quality Through Hole Resistor. With a resistance of 64.9 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and axial leaded mount type guarantee efficient heat dissipation, while the rated voltage of 350 V offers ample power handling capacity. Operating seamlessly in temperatures ranging from -55 to 155 °C, it's suitable for a wide range of environments. Trust in the durability of its tinned copper leads and ±100 ppm/°C temperature coefficient for long-lasting stability. This resistor is an essential component for any electronic project requiring meticulous precision and steadfast performance.