7-1879696-0

Heilind Number:AMP7-1879696-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879696-0
ECAD Model:
3D Model

Description:

H8 698K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879696-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:698 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879696-0

Detailed Description

Upgrade your electronic components with our high-quality H8 698K 0.1% 100PPM resistor. Designed for precision performance, this thin film resistor offers a resistance of 698 KΩ with a tolerance of .1%. Its compact axial leaded form factor, measuring 7.2 x 2.5 mm, makes it easy to integrate into various circuitry. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable operation even in demanding applications. The termination type features tinned copper leads for secure connectivity, while the temperature coefficient of ±100 ppm/°C guarantees stable performance across a wide operating temperature range of -55 to 155 °C. RoHS compliance further underscores our commitment to environmental responsibility. Ideal for through hole mounting, this resistor is a valuable addition to any project requiring precise resistance values. Elevate your electronics with the superior quality of our H8 698K resistor.