| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879696-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 732 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879696-2 |
7-1879696-2
| Heilind Number: | AMP7-1879696-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879696-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the precision and reliability of this H8 732K 0.1% 100PPM axial leaded resistor. Featuring a power rating of .25W and a resistance of 732 KΩ, it ensures optimal performance even in demanding applications. With a thin film element type and a tolerance of .1%, you can trust in its accuracy. Operating in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350V, it's suitable for various environments. The tinned copper leads provide secure and durable connections. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


