7-1879696-3

Heilind Number:AMP7-1879696-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879696-3
ECAD Model:
3D Model

Description:

H8 750K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879696-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879696-3

Detailed Description

Enhance the precision and reliability of electronic circuits with this high-quality axial leaded resistor. With a resistance of 750 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element design, coupled with a low temperature coefficient of ±100 ppm/°C, guarantees stable and consistent operation over a wide temperature range from -55 to 155 °C. Rated for a voltage of 350 V and a power rating of .25 W, it offers robust protection and efficiency. Featuring tinned copper leads and RoHS compliance, it meets international standards for environmental responsibility. Perfect for use in a variety of electronic devices, this resistor is a reliable choice for engineers and hobbyists alike.