7-1879696-5

Heilind Number:AMP7-1879696-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879696-5
ECAD Model:
3D Model

Description:

H8 787K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879696-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:787 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879696-5

Detailed Description

Enhance precision in your electronic projects with this high-performance H8 787K resistor. Boasting a narrow tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate and stable operation even in extreme environments ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable performance in various applications. Featuring axial leaded mount type and tinned copper leads, installation is convenient and secure. Measuring 7.2 x 2.5 mm, it's compact yet powerful, making it ideal for through-hole assembly. The resistor's RoHS compliance further underscores its commitment to environmental responsibility, making it a conscientious choice for your projects. Upgrade your circuitry with this premium component and experience unparalleled precision and reliability.