7-1879743-2

Heilind Number:AMP7-1879743-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879743-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 26R1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879743-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:26.1 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879743-2

Detailed Description

Enhance precision in your electronic circuits with the RP 1J 26R1 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 0603 chip resistor features a thin film element for accurate performance, offering a resistance of 26.1 Ω with a tight tolerance of 0.1%. Operating at a power rating of 0.1 W and rated voltage of 75 V, it's suitable for a variety of applications. With solder termination and surface mount mounting style, installation is convenient. Its dimensions of 1.55 x .8 x .45 mm make it space-efficient, perfect for miniaturized designs. Trust in its high-quality construction for reliable performance in your projects. (106 words)