7-1879743-4

Heilind Number:AMP7-1879743-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879743-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 27R4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879743-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:27.4 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879743-4

Detailed Description

Enhance your electronic circuitry with unparalleled precision using our RP 1J 27R4 0.1% 15PPM CUT LENGTH resistor. Designed for high performance, this 0603-sized component offers a resistance of 27.4 Ω with a tolerance of .1%. Its thin film element ensures accuracy, while its solder termination and compact surface mount design make installation a breeze. Operating at a power rating of .1 W and a rated voltage of 75 V, this resistor is ideal for demanding applications. RoHS compliant and meticulously crafted, it guarantees reliability and longevity in your projects. Upgrade to the finest quality with our Surface Mount Resistors.