7-1879743-5

Heilind Number:AMP7-1879743-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879743-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 28R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879743-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:28 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879743-5

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 28R resistor. Featuring a resistance of 28 Ω with a tolerance of just 0.1%, this thin film element ensures accuracy in signal processing. With a power rating of 0.1 W and a rated voltage of 75 V, it is suitable for various applications. Measuring 1.55 x .8 x .45 mm and designed for surface mount installation, it offers ease of use in compact setups. Trust in its high-quality construction, with 15PPM temperature coefficient and solder termination, for reliable performance. Whether in commercial or industrial projects, this resistor is an essential component for maintaining circuit integrity.