7-1879743-6

Heilind Number:AMP7-1879743-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879743-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 28R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879743-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:28.7 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879743-6

Detailed Description

Enhance precision in your electronic circuitry with this 0603 size code thin film resistance component. With a power rating of .1 W and a tolerance of .1%, it ensures reliable performance in demanding applications. Measuring 1.55 x .8 x .45 mm, this surface mount resistor features a resistance of 28.7 Ω and a rated voltage of 75 V, making it suitable for various projects. Its solder termination type facilitates easy installation, while its low temperature coefficient of resistance (TCR) of 15PPM guarantees stable operation. Trust in this high-quality component for your design needs.