| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879743-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 30.9 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879743-9 |
7-1879743-9
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 30R9 0.1% 15PPM CUT LENGTH precision resistor. Measuring 1.55 x .8 x .45 mm and boasting a power rating of .1 W, this Surface Mount component offers reliable performance in a compact package. With a resistance of 30.9 Ω and a tolerance of .1%, it ensures accurate signal control. Its Thin Film element type guarantees precision, while its termination type, solder, facilitates easy installation. Rated for 75 V, it's suitable for various applications. Trust in this Surface Mount Resistor for consistent and efficient electronic operation.

