7-1879744-0

Heilind Number:AMP7-1879744-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879744-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 267R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879744-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:267 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879744-0

Detailed Description

Enhance your circuitry with our precision thin film resistor, designed for optimal performance and accuracy. With a resistance of 267 Ω and a tolerance of .1%, it guarantees reliable operation in demanding applications. The compact 0603 size and surface mount termination make installation a breeze, while its power rating of .1 W and rated voltage of 75 V ensure efficient power handling. RoHS compliant and featuring a low temperature coefficient of 15PPM, this resistor is not only environmentally friendly but also offers stable performance over a wide range of operating conditions. Upgrade your electronic designs with this high-quality component, perfect for industries where precision is paramount.